PE-63588NL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-63588NL

DigiKey Part Number
553-1885-ND
Manufacturer
Manufacturer Product Number
PE-63588NL
Description
CURR SENSE XFMR 20A T/H
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20 A Current Sense Transformer 20kHz ~ 200kHz 200Ohm Primary, 4.5Ohm Secondary 80 mH Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Frequency Range
20kHz ~ 200kHz
Type
Invasive
Current Rating (Amps)
20 A
Inductance
80 mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
200:1
DC Resistance (DCR)
200Ohm Primary, 4.5Ohm Secondary
Ratings
-
Mounting Type
Through Hole
Size / Dimension
0.900" L x 0.700" W (22.86mm x 17.78mm)
Height - Seated (Max)
0.700" (17.78mm)
Termination Style
PC Pin
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 426
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$32.76000$32.76
10$29.61100$296.11
25$28.42360$710.59
40$27.83025$1,113.21
80$26.97313$2,157.85
240$25.66017$6,158.44
440$24.95905$10,981.98
960$24.08074$23,117.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.