PE-54038SNL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-54038SNL

DigiKey Part Number
553-1421-ND
Manufacturer
Manufacturer Product Number
PE-54038SNL
Description
FIXED IND 77UH 2.7A 90 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
77 µH Shielded Toroidal Inductor 2.7 A 90mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PE-54038SNL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
77 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
90mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.940" L x 0.940" W (23.88mm x 23.88mm)
Height - Seated (Max)
0.400" (10.16mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 856
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$26.28000$26.28
20$20.35500$407.10
40$19.18900$767.56
60$18.54050$1,112.43
100$17.75380$1,775.38
260$16.37338$4,257.08
500$15.49202$7,746.01
1,000$14.61090$14,610.90
2,500$14.01000$35,025.00
Manufacturers Standard Package