PE-53828SNLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53933SNLT

DigiKey Part Number
553-3842-2-ND - Tape & Reel (TR)
553-3842-1-ND - Cut Tape (CT)
553-3842-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-53933SNLT
Description
FIXED IND 24UH 2.74A 70 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 µH Shielded Toroidal Inductor 2.74 A 70mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PE-53933SNLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
24 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
70mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.620" L x 0.600" W (15.75mm x 15.24mm)
Height - Seated (Max)
0.390" (9.91mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,455
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.42000$22.42
10$18.42500$184.25
25$17.04280$426.07
50$16.06900$803.45
100$15.15010$1,515.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$14.28590$2,857.18
400$13.47138$5,388.55
600$13.01717$7,810.30
1,000$12.46717$12,467.17
1,400$12.11809$16,965.33
2,000$11.75898$23,517.96
5,000$11.74685$58,734.25
Manufacturers Standard Package