112 µH Shielded Toroidal Inductor 1.26 A 300mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53829SNLT

DigiKey Part Number
553-2093-2-ND - Tape & Reel (TR)
553-2093-1-ND - Cut Tape (CT)
553-2093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-53829SNLT
Description
FIXED IND 112UH 1.26A 300 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
112 µH Shielded Toroidal Inductor 1.26 A 300mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PE-53829SNLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
300mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.620" L x 0.600" W (15.75mm x 15.24mm)
Height - Seated (Max)
0.390" (9.91mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,041
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.87000$21.87
10$17.98900$179.89
25$16.64040$416.01
50$15.69000$784.50
100$14.79380$1,479.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$13.94900$2,789.80
400$13.15400$5,261.60
600$12.71030$7,626.18
1,000$12.17333$12,173.33
1,400$11.83239$16,565.35
2,000$11.48174$22,963.48
5,000$11.43816$57,190.80
Manufacturers Standard Package