38 µH Shielded Toroidal Inductor 1.2 A 100mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53823SNL

DigiKey Part Number
553-1406-ND
Manufacturer
Manufacturer Product Number
PE-53823SNL
Description
FIXED IND 38UH 1.2A 100 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
38 µH Shielded Toroidal Inductor 1.2 A 100mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PE-53823SNL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
100mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.570" L x 0.565" W (14.48mm x 14.35mm)
Height - Seated (Max)
0.360" (9.14mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 447
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$21.54000$21.54
10$17.68400$176.84
30$16.10600$483.18
60$15.18650$911.19
120$14.31908$1,718.29
270$13.36785$3,609.32
510$12.66724$6,460.29
1,020$11.94632$12,185.25
2,520$11.22235$28,280.32
Manufacturers Standard Package