
PE-53811SNLT | |
---|---|
DigiKey Part Number | PE-53811SNLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-53811SNLT |
Description | FIXED IND 118UH 380MA 1.2OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 118 µH Shielded Toroidal Inductor 380 mA 1.2Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53811SNLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | 118 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.2Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.440" L x 0.435" W (11.18mm x 11.05mm) | |
Height - Seated (Max) | 0.360" (9.14mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,750 | $10.71057 | $18,743.50 |