
PE-53700NLT | |
---|---|
DigiKey Part Number | 553-PE-53700NLTTR-ND - Tape & Reel (TR) 553-PE-53700NLTCT-ND - Cut Tape (CT) 553-PE-53700NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-53700NLT |
Description | FIXED IND 5.2UH 15.4A 6.2MOHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.2 µH Unshielded Toroidal Inductor 15.4 A 6.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53700NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | 5.2 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.940" L x 0.940" W (23.88mm x 23.88mm) | |
Height - Seated (Max) | 0.390" (9.91mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.06000 | $24.06 |
10 | $19.78900 | $197.89 |
25 | $18.30400 | $457.60 |
50 | $17.25780 | $862.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $16.27170 | $1,627.17 |
200 | $15.34350 | $3,068.70 |
300 | $14.82550 | $4,447.65 |
500 | $14.19830 | $7,099.15 |
700 | $13.80011 | $9,660.08 |
1,000 | $13.39058 | $13,390.58 |
2,500 | $12.71680 | $31,792.00 |