
PE-53683NLT | |
|---|---|
DigiKey Part Number | 553-3837-2-ND - Tape & Reel (TR) 553-3837-1-ND - Cut Tape (CT) 553-3837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-53683NLT |
Description | FIXED IND 9.4UH 10.9A 12.3 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.4 µH Unshielded Toroidal Inductor 10.9 A 12.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53683NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 12.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.940" L x 0.940" W (23.88mm x 23.88mm) | |
Height - Seated (Max) | 0.390" (9.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.44000 | $22.44 |
| 10 | $18.44900 | $184.49 |
| 25 | $17.06440 | $426.61 |
| 50 | $16.08940 | $804.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $15.16950 | $1,516.95 |
| 200 | $14.30420 | $2,860.84 |
| 300 | $13.82117 | $4,146.35 |
| 500 | $13.23628 | $6,618.14 |
| 700 | $12.86500 | $9,005.50 |
| 1,000 | $12.48311 | $12,483.11 |
| 2,500 | $11.76188 | $29,404.70 |

