LCI-30 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53650NLT

DigiKey Part Number
553-PE-53650NLTTR-ND - Tape & Reel (TR)
553-PE-53650NLTCT-ND - Cut Tape (CT)
553-PE-53650NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-53650NLT
Description
FIXED IND 3.8UH 4.8A 17.3MOHM SM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.8 µH Unshielded Toroidal Inductor 4.8 A 17.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PE-53650NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
3.8 µH
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
17.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.440" L x 0.435" W (11.18mm x 11.05mm)
Height - Seated (Max)
0.360" (9.14mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,440
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.50000$11.50
10$9.46700$94.67
25$8.75640$218.91
50$8.25540$412.77
100$7.78240$778.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350$6.99789$2,449.26
700$6.59871$4,619.10
1,050$6.37611$6,694.92
1,750$6.10659$10,686.53
2,450$5.93541$14,541.75
3,500$5.75941$20,157.94
8,750$5.60401$49,035.09
Manufacturers Standard Package