LCI-37
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53604NL

DigiKey Part Number
553-1372-ND
Manufacturer
Manufacturer Product Number
PE-53604NL
Description
FIXED IND 58.1UH 1.3A 290MOHM SM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
58.1 µH Unshielded Toroidal Inductor 1.3 A 290mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
58.1 µH
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
290mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.570" L x 0.565" W (14.48mm x 14.35mm)
Height - Seated (Max)
0.360" (9.14mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,500$10.71054$16,065.81