
PE-1806PFB720ST | |
|---|---|
DigiKey Part Number | 553-PE-1806PFB720STTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-1806PFB720ST |
Description | FERRITE BEAD 72 OHM 1806 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 72 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 6A 40mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 6A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 40mOhm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Package / Case 1806 (4516 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.071" (1.80mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm) |
Impedance @ Frequency 72 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.73718 | $1,474.36 |
| 4,000 | $0.65567 | $2,622.68 |

