1806
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-1806PFB600ST

DigiKey Part Number
553-2405-2-ND - Tape & Reel (TR)
553-2405-1-ND - Cut Tape (CT)
553-2405-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-1806PFB600ST
Description
FERRITE BEAD 60 OHM 1806 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 6A 10mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-40°C ~ 105°C
Package / Case
1806 (4516 Metric)
Mounting Type
Surface Mount
Height (Max)
0.071" (1.80mm)
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,550
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.53000$2.53
10$1.78100$17.81
25$1.54240$38.56
50$1.37900$68.95
100$1.22940$122.94
250$1.04792$261.98
500$0.92244$461.22
1,000$0.80595$805.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.69759$1,395.18
4,000$0.65148$2,605.92
Manufacturers Standard Package