
PE-1210AGC220STS | |
---|---|
DigiKey Part Number | 553-PE-1210AGC220STSTR-ND - Tape & Reel (TR) 553-PE-1210AGC220STSCT-ND - Cut Tape (CT) 553-PE-1210AGC220STSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-1210AGC220STS |
Description | CMC 250MA 2LN 1.1 KOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.1 kOhms @ 10 MHz 250mA DCR 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.1 kOhms @ 10 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.102" (2.60mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $4.51600 | $45.16 |
25 | $4.17760 | $104.44 |
50 | $3.93960 | $196.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $2.46330 | $73,899.00 |