PE-1210AGC220STS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-1210AGC110STS

DigiKey Part Number
553-PE-1210AGC110STSTR-ND - Tape & Reel (TR)
553-PE-1210AGC110STSCT-ND - Cut Tape (CT)
553-PE-1210AGC110STSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-1210AGC110STS
Description
CMC 300MA 2LN 550OHM SMD AECQ200
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 550 Ohms @ 10 MHz 300mA DCR 400mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
550 Ohms @ 10 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
400mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height (Max)
0.102" (2.60mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,551
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.65000$6.65
10$5.18100$51.81
25$4.68360$117.09
50$4.34040$217.02
100$4.02260$402.26
250$3.63616$909.04
500$3.36782$1,683.91
1,000$3.11862$3,118.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.88054$5,761.08
4,000$2.71649$10,865.96
6,000$2.62499$15,749.94
10,000$2.51420$25,142.00
14,000$2.46330$34,486.20
Manufacturers Standard Package