
PE-1210AGC110STS | |
---|---|
DigiKey Part Number | 553-PE-1210AGC110STSTR-ND - Tape & Reel (TR) 553-PE-1210AGC110STSCT-ND - Cut Tape (CT) 553-PE-1210AGC110STSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-1210AGC110STS |
Description | CMC 300MA 2LN 550OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 550 Ohms @ 10 MHz 300mA DCR 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 550 Ohms @ 10 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.102" (2.60mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.65000 | $6.65 |
10 | $5.18100 | $51.81 |
25 | $4.68360 | $117.09 |
50 | $4.34040 | $217.02 |
100 | $4.02260 | $402.26 |
250 | $3.63616 | $909.04 |
500 | $3.36782 | $1,683.91 |
1,000 | $3.11862 | $3,118.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.88054 | $5,761.08 |
4,000 | $2.71649 | $10,865.96 |
6,000 | $2.62499 | $15,749.94 |
10,000 | $2.51420 | $25,142.00 |
14,000 | $2.46330 | $34,486.20 |