600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-1206PFB601ST

DigiKey Part Number
553-2404-2-ND - Tape & Reel (TR)
553-2404-1-ND - Cut Tape (CT)
553-2404-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-1206PFB601ST
Description
FERRITE BEAD 600 OHM 1206 4LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 100mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2A
Manufacturer
Pulse Electronics
DC Resistance (DCR) (Max)
100mOhm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.041" (1.05mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,732
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.43100$14.31
25$1.24320$31.08
50$1.11320$55.66
100$0.99230$99.23
250$0.84844$212.11
500$0.74914$374.57
1,000$0.65673$656.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.52341$1,570.23
6,000$0.47685$2,861.10
Manufacturers Standard Package