
PE-1206FBA121ST | |
|---|---|
DigiKey Part Number | 553-2397-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-1206FBA121ST |
Description | FERRITE BEAD 120 OHM 1206 1LN |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 4 Signal Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 350mA 300mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 350mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 300mOhm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric), Array, 8 PC Pad |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 4 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |

