Horizontal, 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-1206CCMC161STS

DigiKey Part Number
PE-1206CCMC161STS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE-1206CCMC161STS
Description
CMC 340MA 2LN 160 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 160 Ohms @ 100 MHz 340mA DCR 400mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
160 Ohms @ 100 MHz
Current Rating (Max)
340mA
DC Resistance (DCR) (Max)
400mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.083" (2.10mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.