
PE-0805PFB331ST | |
|---|---|
DigiKey Part Number | 553-2394-2-ND - Tape & Reel (TR) 553-2394-1-ND - Cut Tape (CT) 553-2394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0805PFB331ST |
Description | FERRITE BEAD 330 OHM 0805 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.5A 100mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.5A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 100mOhm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 330 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.55100 | $5.51 |
| 25 | $0.47680 | $11.92 |
| 50 | $0.42760 | $21.38 |
| 100 | $0.38310 | $38.31 |
| 250 | $0.32984 | $82.46 |
| 500 | $0.29334 | $146.67 |
| 1,000 | $0.25972 | $259.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19956 | $798.24 |
| 8,000 | $0.17258 | $1,380.64 |
| 12,000 | $0.15765 | $1,891.80 |
| 20,000 | $0.15518 | $3,103.60 |




