
P3100SC | |
---|---|
DigiKey Part Number | 5272-P3100SCTR-ND - Tape & Reel (TR) 5272-P3100SCCT-ND - Cut Tape (CT) 5272-P3100SCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3100SC |
Description | THYRISTOR 275V DO-214AA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 275V Off-State Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 350V | |
Voltage - Off State | 275V | |
Voltage - On State | 4 V | |
Current - Hold (Ih) | 100 mA | |
Number of Elements | 1 | |
Capacitance | 65pF (Max) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $3.07900 | $30.79 |
100 | $1.96980 | $196.98 |
500 | $1.48866 | $744.33 |
1,000 | $1.33330 | $1,333.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.13572 | $3,407.16 |
6,000 | $1.03615 | $6,216.90 |
9,000 | $0.98540 | $8,868.60 |
15,000 | $0.92836 | $13,925.40 |
21,000 | $0.89458 | $18,786.18 |
30,000 | $0.86175 | $25,852.50 |
75,000 | $0.82110 | $61,582.50 |