1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-0805FB102ST

DigiKey Part Number
553-2390-2-ND - Tape & Reel (TR)
553-2390-1-ND - Cut Tape (CT)
553-2390-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-0805FB102ST
Description
FERRITE BEAD 1 KOHM 0805 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 400mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
Pulse Electronics
DC Resistance (DCR) (Max)
400mOhm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.041" (1.05mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 204,015
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.47700$4.77
25$0.41120$10.28
50$0.37000$18.50
100$0.33210$33.21
250$0.28676$71.69
500$0.25536$127.68
1,000$0.22626$226.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.17442$697.68
8,000$0.15120$1,209.60
12,000$0.13836$1,660.32
20,000$0.13154$2,630.80
Manufacturers Standard Package