
PE-0805CCMC181STS | |
---|---|
DigiKey Part Number | 553-2292-2-ND - Tape & Reel (TR) 553-2292-1-ND - Cut Tape (CT) 553-2292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0805CCMC181STS |
Description | CMC 330MA 2LN 180 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 180 Ohms @ 100 MHz 330mA DCR 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 330mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.051" (1.30mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $2.32995 | $13,979.70 |