180 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 90mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-0603PFB181ST

DigiKey Part Number
553-2388-2-ND - Tape & Reel (TR)
553-2388-1-ND - Cut Tape (CT)
553-2388-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-0603PFB181ST
Description
FERRITE BEAD 180 OHM 0603 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
180 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 90mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.5A
Manufacturer
Pulse Electronics
DC Resistance (DCR) (Max)
90mOhm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.041" (1.05mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
180 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103,877
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.39500$3.95
25$0.34520$8.63
50$0.31080$15.54
100$0.27870$27.87
250$0.24040$60.10
500$0.21426$107.13
1,000$0.19025$190.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14721$588.84
8,000$0.12796$1,023.68
12,000$0.11732$1,407.84
20,000$0.10688$2,137.60
Manufacturers Standard Package