
PE-0603HFB601ST | |
|---|---|
DigiKey Part Number | 553-2386-2-ND - Tape & Reel (TR) 553-2386-1-ND - Cut Tape (CT) 553-2386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0603HFB601ST |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 350mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 350mOhm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.61700 | $6.17 |
| 25 | $0.53600 | $13.40 |
| 50 | $0.48180 | $24.09 |
| 100 | $0.43160 | $43.16 |
| 250 | $0.37196 | $92.99 |
| 500 | $0.33050 | $165.25 |
| 1,000 | $0.29227 | $292.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22387 | $895.48 |
| 8,000 | $0.19322 | $1,545.76 |
| 12,000 | $0.17882 | $2,145.84 |

