cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-0603CLH1R5STS

DigiKey Part Number
553-PE-0603CLH1R5STSTR-ND - Tape & Reel (TR)
553-PE-0603CLH1R5STSCT-ND - Cut Tape (CT)
553-PE-0603CLH1R5STSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-0603CLH1R5STS
Description
FIXED IND 1.5UH 750MA 312MOHM SM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Multilayer Inductor 750 mA 312mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
-
Inductance
1.5 µH
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
400mA
Shielding
Shielded
DC Resistance (DCR)
312mOhm Max
Q @ Freq
-
Frequency - Self Resonant
95MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,913
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$1.10300$11.03
100$0.90630$90.63
1,000$0.74500$745.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.66229$2,649.16
8,000$0.62449$4,995.92
12,000$0.60341$7,240.92
20,000$0.57788$11,557.60
28,000$0.56167$15,726.76
40,000$0.54499$21,799.60
100,000$0.51347$51,347.00
Manufacturers Standard Package