220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 700mA 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-0402HFB221ST

DigiKey Part Number
553-2379-2-ND - Tape & Reel (TR)
553-2379-1-ND - Cut Tape (CT)
553-2379-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-0402HFB221ST
Description
FERRITE BEAD 220 OHM 0402 4LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 700mA 250mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
700mA
Manufacturer
Pulse Electronics
DC Resistance (DCR) (Max)
250mOhm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.026" (0.65mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48,917
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.58400$5.84
25$0.50640$12.66
50$0.45380$22.69
100$0.40610$40.61
250$0.34992$87.48
500$0.31126$155.63
1,000$0.27534$275.34
5,000$0.20378$1,018.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.17370$1,737.00
20,000$0.16649$3,329.80
Manufacturers Standard Package