
PE-0402HFB152ST | |
|---|---|
DigiKey Part Number | 553-2377-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-0402HFB152ST |
Description | FERRITE BEAD 1.5 KOHM 0402 1LN |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 1.5Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 1.5Ohm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.026" (0.65mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 1.5 kOhms @ 100 MHz |

