
PE-0402FB601ST | |
|---|---|
DigiKey Part Number | 553-2374-2-ND - Tape & Reel (TR) 553-2374-1-ND - Cut Tape (CT) 553-2374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0402FB601ST |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 550mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 550mOhm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.026" (0.65mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.58400 | $5.84 |
| 25 | $0.50640 | $12.66 |
| 50 | $0.45380 | $22.69 |
| 100 | $0.40610 | $40.61 |
| 250 | $0.34992 | $87.48 |
| 500 | $0.31126 | $155.63 |
| 1,000 | $0.27534 | $275.34 |
| 5,000 | $0.20378 | $1,018.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17370 | $1,737.00 |
| 20,000 | $0.16649 | $3,329.80 |

