
PE-0402CL680JTT | |
---|---|
DigiKey Part Number | 553-PE-0402CL680JTTTR-ND - Tape & Reel (TR) 553-PE-0402CL680JTTCT-ND - Cut Tape (CT) 553-PE-0402CL680JTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0402CL680JTT |
Description | FIXED IND 68NH 180MA 1.4 OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Multilayer Inductor 180 mA 1.4Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 68 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.4Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 750MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27200 | $2.72 |
100 | $0.22060 | $22.06 |
1,000 | $0.18168 | $181.68 |
5,000 | $0.15843 | $792.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.14938 | $1,493.80 |
20,000 | $0.14084 | $2,816.80 |
30,000 | $0.13608 | $4,082.40 |
50,000 | $0.13031 | $6,515.50 |
70,000 | $0.12665 | $8,865.50 |
100,000 | $0.12288 | $12,288.00 |
250,000 | $0.11372 | $28,430.00 |
500,000 | $0.10726 | $53,630.00 |