0201CC, 0402CC, 0402CH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-0402CL7N5JTT

DigiKey Part Number
553-PE-0402CL7N5JTTTR-ND - Tape & Reel (TR)
553-PE-0402CL7N5JTTCT-ND - Cut Tape (CT)
553-PE-0402CL7N5JTTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-0402CL7N5JTT
Description
FIXED IND 7.5NH 300MA 400MOHM SM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
7.5 nH Unshielded Multilayer Inductor 300 mA 400mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
7.5 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
400mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
3.7GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,758
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.27100$2.71
100$0.22010$22.01
1,000$0.18122$181.22
5,000$0.15803$790.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.14900$1,490.00
20,000$0.14048$2,809.60
30,000$0.13573$4,071.90
50,000$0.12998$6,499.00
70,000$0.12633$8,843.10
100,000$0.12257$12,257.00
250,000$0.11343$28,357.50
500,000$0.10699$53,495.00
Manufacturers Standard Package