
PE-0402CL4N7STT | |
---|---|
DigiKey Part Number | 553-PE-0402CL4N7STTTR-ND - Tape & Reel (TR) 553-PE-0402CL4N7STTCT-ND - Cut Tape (CT) 553-PE-0402CL4N7STTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0402CL4N7STT |
Description | FIXED IND 4.7NH 300MA 200MOHM SM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Multilayer Inductor 300 mA 200mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 4.7 nH | |
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27100 | $2.71 |
100 | $0.22010 | $22.01 |
1,000 | $0.18122 | $181.22 |
5,000 | $0.15803 | $790.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.14900 | $1,490.00 |
20,000 | $0.14048 | $2,809.60 |
30,000 | $0.13573 | $4,071.90 |
50,000 | $0.12998 | $6,499.00 |
70,000 | $0.12633 | $8,843.10 |
100,000 | $0.12257 | $12,257.00 |
250,000 | $0.11343 | $28,357.50 |
500,000 | $0.10699 | $53,495.00 |