
PE-0201FB220ST | |
|---|---|
DigiKey Part Number | 553-2369-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-0201FB220ST |
Description | FERRITE BEAD 22 OHM 0201 4LN |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 1A 65mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 65mOhm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 22 Ohms @ 100 MHz |

