
PB2020NLKIT | |
---|---|
DigiKey Part Number | 553-3018-ND |
Manufacturer | |
Manufacturer Product Number | PB2020NLKIT |
Description | INDUCTOR KIT NPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 39 Pieces (13 Values - 3 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | - | |
Quantity | 39 Pieces (13 Values - 3 Each) | |
Inductance Range | 330nH ~ 33µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $327.29000 | $327.29 |
2 | $313.70000 | $627.40 |
3 | $306.02333 | $918.07 |
5 | $296.61400 | $1,483.07 |
7 | $290.56429 | $2,033.95 |
10 | $284.27300 | $2,842.73 |
25 | $268.72640 | $6,718.16 |
50 | $266.85760 | $13,342.88 |