
PB2020.223NLT | |
---|---|
DigiKey Part Number | 553-2000-2-ND - Tape & Reel (TR) 553-2000-1-ND - Cut Tape (CT) 553-2000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PB2020.223NLT |
Description | FIXED IND 22UH 8.1A 20 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 8.1 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PB2020.223NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.940" L x 0.820" W (23.87mm x 20.83mm) | |
Height - Seated (Max) | 0.400" (10.16mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.22000 | $24.22 |
10 | $19.93600 | $199.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $16.39570 | $1,639.57 |
200 | $15.46050 | $3,092.10 |
300 | $14.93853 | $4,481.56 |
500 | $14.30652 | $7,153.26 |
700 | $13.90544 | $9,733.81 |
1,000 | $13.49264 | $13,492.64 |
2,500 | $12.82456 | $32,061.40 |