AJ-117PM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AJ-117PM

DigiKey Part Number
1967-AJ-117PM-ND
Manufacturer
Manufacturer Product Number
AJ-117PM
Description
7 PIN MINIATURE JACK PANEL MOUNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Phone Jack Connector Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
-
Industry Recognized Mating Diameter
-
Actual Diameter
-
Number of Positions/Contacts
3 Conductors, 4 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
Black
Operating Temperature
-55°C ~ 85°C
Voltage - Rated
-
Current Rating (Amps)
2 A
Mating Length/Depth
-
Contact Material - Plating
Gold
Body Material
-
Body Color
Black
Includes
-
Housing Material
Thermoplastic
Contact Material
Brass
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$377.79000$377.79
10$321.06700$3,210.67
25$300.97240$7,524.31
50$286.61800$14,330.90
100$272.95090$27,295.09
250$255.88696$63,971.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.