
PA5405.472NLT | |
|---|---|
DigiKey Part Number | 553-PA5405.472NLTTR-ND - Tape & Reel (TR) 553-PA5405.472NLTCT-ND - Cut Tape (CT) 553-PA5405.472NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5405.472NLT |
Description | FIXED IND 4.7UH 10A 18.5 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 10 A 18.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5405.472NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.36000 | $10.36 |
| 10 | $8.48500 | $84.85 |
| 100 | $6.97840 | $697.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.08786 | $3,043.93 |
| 1,000 | $5.74074 | $5,740.74 |
| 1,500 | $5.54710 | $8,320.65 |
| 2,500 | $5.31270 | $13,281.75 |
| 3,500 | $5.16390 | $18,073.65 |
| 5,000 | $5.01082 | $25,054.10 |
| 12,500 | $4.96373 | $62,046.62 |

