
PA5448.103NLT | |
---|---|
DigiKey Part Number | 553-PA5448.103NLTTR-ND - Tape & Reel (TR) 553-PA5448.103NLTCT-ND - Cut Tape (CT) 553-PA5448.103NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5448.103NLT |
Description | FIXED IND 10UH 5.7A 58.7MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 5.7 A 58.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5448.103NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 58.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.346" L x 0.323" W (8.80mm x 8.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.00000 | $7.00 |
10 | $5.78700 | $57.87 |
100 | $4.75640 | $475.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $3.98665 | $3,189.32 |
1,600 | $3.75935 | $6,014.96 |
2,400 | $3.63258 | $8,718.19 |
4,000 | $3.47905 | $13,916.20 |
5,600 | $3.38159 | $18,936.90 |
8,000 | $3.28134 | $26,250.72 |
20,000 | $3.24135 | $64,827.00 |