4.7 µH Shielded Molded Inductor 1.6 A 293mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA5400.472NLT

DigiKey Part Number
553-PA5400.472NLTTR-ND - Tape & Reel (TR)
553-PA5400.472NLTCT-ND - Cut Tape (CT)
553-PA5400.472NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5400.472NLT
Description
FIXED IND 4.7UH 1.6A 293 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 1.6 A 293mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA5400.472NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.8A
Shielding
Shielded
DC Resistance (DCR)
293mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.138" L x 0.126" W (3.50mm x 3.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,919
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.79272$15,170.88
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.82000$6.82
10$5.60700$56.07
100$4.60730$460.73
1,000$3.78954$3,789.54
Digi-Reel®
QuantityUnit PriceExt Price
1$8.22000$8.22
10$6.95500$69.55
25$6.32080$158.02
50$5.94260$297.13
100$4.93040$493.04
250$4.55144$1,137.86
500$4.29836$2,149.18
1,000$3.91911$3,919.11
* All Digi-Reel orders will add a $55.00 reeling fee.