
PA5400.332NLT | |
|---|---|
DigiKey Part Number | 553-PA5400.332NLTTR-ND - Tape & Reel (TR) 553-PA5400.332NLTCT-ND - Cut Tape (CT) 553-PA5400.332NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5400.332NLT |
Description | FIXED IND 3.3UH 2A 210 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 2 A 210mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5400.332NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 210mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.77000 | $6.77 |
| 10 | $5.56400 | $55.64 |
| 100 | $4.57200 | $457.20 |
| 1,000 | $3.80088 | $3,800.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.34431 | $13,377.24 |

