
PA5400.103NLT | |
|---|---|
DigiKey Part Number | 553-PA5400.103NLTTR-ND - Tape & Reel (TR) 553-PA5400.103NLTCT-ND - Cut Tape (CT) 553-PA5400.103NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5400.103NLT |
Description | FIXED IND 10UH 1A 550 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 1 A 550mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5400.103NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $5.60700 | $56.07 |
| 100 | $4.60730 | $460.73 |
| 1,000 | $3.83023 | $3,830.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.37014 | $13,480.56 |

