PA5141.105NLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PA5141.105NLT
PA5141.105NLT

PA5141.405NLT

DigiKey Part Number
553-PA5141.405NLTTR-ND - Tape & Reel (TR)
553-PA5141.405NLTCT-ND - Cut Tape (CT)
553-PA5141.405NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5141.405NLT
Description
CMC 22A 2LN 1.55 KOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1.55 kOhms @ 2.1 MHz 22A DCR 2.9mOhm
Datasheet
 Datasheet
EDA/CAD Models
PA5141.405NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
1.55 kOhms @ 2.1 MHz
Current Rating (Max)
22A
DC Resistance (DCR) (Max)
2.9mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.957" L x 0.925" W (24.30mm x 23.50mm)
Height (Max)
0.894" (22.70mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 630
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$38.77000$38.77
10$31.89100$318.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
45$28.06933$1,263.12
90$26.46678$2,382.01
135$25.57289$3,452.34
225$24.49076$5,510.42
315$23.80356$7,498.12
450$23.09680$10,393.56
1,125$21.60896$24,310.08
Manufacturers Standard Package