


PA5003.152NLT | |
|---|---|
DigiKey Part Number | 553-4086-2-ND - Tape & Reel (TR) 553-4086-1-ND - Cut Tape (CT) 553-4086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5003.152NLT |
Description | FIXED IND 1.5UH 10.5A 11.2 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 10.5 A 11.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5003.152NLT Models |
Category | Current - Saturation (Isat) 14A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 11.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSEB0530H-1R5M | CODACA | 250 | 4044-CSEB0530H-1R5MCT-ND | $8.06000 | Similar |
| VSEB0530H-1R5MC | CODACA | 347 | 4044-VSEB0530H-1R5MCCT-ND | $15.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.73000 | $13.73 |
| 10 | $11.28800 | $112.88 |
| 100 | $9.28450 | $928.45 |
| 1,000 | $7.98760 | $7,987.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.20348 | $14,406.96 |
| 4,000 | $6.79427 | $27,177.08 |
| 6,000 | $6.56607 | $39,396.42 |
| 10,000 | $6.52582 | $65,258.20 |


