
PA4548.153NLT | |
|---|---|
DigiKey Part Number | 553-3985-2-ND - Tape & Reel (TR) 553-3985-1-ND - Cut Tape (CT) 553-3985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4548.153NLT |
Description | FIXED IND 15UH 2.1A 180 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Molded Inductor 2.1 A 180mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4548.153NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $5.08100 | $50.81 |
| 100 | $4.17650 | $417.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.31880 | $4,978.20 |
| 3,000 | $3.12971 | $9,389.13 |
| 4,500 | $3.02427 | $13,609.22 |
| 7,500 | $2.89660 | $21,724.50 |
| 10,500 | $2.81555 | $29,563.28 |
| 15,000 | $2.80559 | $42,083.85 |


