
PA4470.001NLT | |
---|---|
DigiKey Part Number | 553-4123-2-ND - Tape & Reel (TR) 553-4123-1-ND - Cut Tape (CT) 553-4123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4470.001NLT |
Description | XFMR FLYBACK DC/DC CONV SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA4470.001NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 33 ~ 57V | |
Voltage - Auxiliary | 10V @ 50mA | |
Inductance @ Frequency | - | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Footprint | 0.315" L x 0.374" W (8.00mm x 9.50mm) | |
Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $24.50057 | $17,150.40 |
1,400 | $23.73114 | $33,223.60 |
2,100 | $23.29085 | $48,910.78 |
3,500 | $22.74637 | $79,612.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.84000 | $32.84 |
10 | $29.69100 | $296.91 |
25 | $28.50200 | $712.55 |
50 | $27.62840 | $1,381.42 |
100 | $26.77610 | $2,677.61 |
250 | $25.68336 | $6,420.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.94000 | $42.94 |
10 | $34.79000 | $347.90 |
25 | $28.12760 | $703.19 |
50 | $26.34900 | $1,317.45 |
100 | $25.16510 | $2,516.51 |
250 | $24.42544 | $6,106.36 |