
PA4349.333ANLT | |
---|---|
DigiKey Part Number | 553-4049-2-ND - Tape & Reel (TR) 553-4049-1-ND - Cut Tape (CT) 553-4049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4349.333ANLT |
Description | FIXED IND 33UH 19A 15.4 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 16 A 15.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4349.333ANLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.925" L x 0.866" W (23.50mm x 22.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.19000 | $45.19 |
10 | $37.15900 | $371.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
80 | $31.14475 | $2,491.58 |
160 | $29.36969 | $4,699.15 |
240 | $28.37946 | $6,811.07 |
400 | $27.18043 | $10,872.17 |
560 | $26.41929 | $14,794.80 |
800 | $25.63640 | $20,509.12 |
2,000 | $25.60667 | $51,213.34 |