
PA4349.223ANLT | |
|---|---|
DigiKey Part Number | 553-PA4349.223ANLTTR-ND - Tape & Reel (TR) 553-PA4349.223ANLTCT-ND - Cut Tape (CT) 553-PA4349.223ANLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4349.223ANLT |
Description | FIXED IND 22UH 18A 11 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 18 A 11mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4349.223ANLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.925" L x 0.866" W (23.50mm x 22.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.94000 | $46.94 |
| 10 | $38.59200 | $385.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $32.34950 | $2,587.96 |
| 160 | $30.50538 | $4,880.86 |
| 240 | $29.47683 | $7,074.44 |
| 400 | $28.23140 | $11,292.56 |
| 560 | $27.44088 | $15,366.89 |
| 800 | $26.62769 | $21,302.15 |


