
PA4346.332ANLT | |
|---|---|
DigiKey Part Number | 553-4041-2-ND - Tape & Reel (TR) 553-4041-1-ND - Cut Tape (CT) 553-4041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4346.332ANLT |
Description | FIXED IND 3.3UH 14A 7 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 14 A 7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4346.332ANLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.496" W (13.50mm x 12.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.22000 | $13.22 |
| 10 | $10.85900 | $108.59 |
| 100 | $8.92780 | $892.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.78860 | $3,894.30 |
| 1,000 | $7.34485 | $7,344.85 |
| 1,500 | $7.09730 | $10,645.95 |
| 2,500 | $6.79763 | $16,994.08 |
| 3,500 | $6.60741 | $23,125.93 |
| 5,000 | $6.53189 | $32,659.45 |


