22 µH Shielded Molded Inductor 8 A 35mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4343.223ANLT

DigiKey Part Number
553-4030-2-ND - Tape & Reel (TR)
553-4030-1-ND - Cut Tape (CT)
553-4030-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4343.223ANLT
Description
FIXED IND 22UH 8A 35 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 8 A 35mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4343.223ANLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9A
Shielding
Shielded
DC Resistance (DCR)
35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.496" W (13.50mm x 12.60mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,161
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.81000$13.81
10$11.37900$113.79
100$9.35690$935.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.16280$4,081.40
1,000$7.69763$7,697.63
1,500$7.43821$11,157.32
2,500$7.12416$17,810.40
3,500$6.92473$24,236.56
5,000$6.71968$33,598.40
Manufacturers Standard Package