
PA4343.182NLT | |
---|---|
DigiKey Part Number | 553-3449-2-ND - Tape & Reel (TR) 553-3449-1-ND - Cut Tape (CT) 553-3449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4343.182NLT |
Description | FIXED IND 1.8UH 27A 4 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Molded Inductor 27 A 4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4343.182NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 1.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.551" L x 0.504" W (14.00mm x 12.80mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.32000 | $12.32 |
10 | $10.11600 | $101.16 |
25 | $9.36040 | $234.01 |
50 | $8.82360 | $441.18 |
100 | $8.31940 | $831.94 |
250 | $7.69700 | $1,924.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.25786 | $3,628.93 |
1,000 | $6.84428 | $6,844.28 |
1,500 | $6.61358 | $9,920.37 |
2,500 | $6.33423 | $15,835.57 |
3,500 | $6.15689 | $21,549.11 |
5,000 | $6.03509 | $30,175.45 |