
PA4342.473ANLT | |
|---|---|
DigiKey Part Number | 553-4021-2-ND - Tape & Reel (TR) 553-4021-1-ND - Cut Tape (CT) 553-4021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4342.473ANLT |
Description | FIXED IND 47UH 3A 143 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Molded Inductor 3 A 143mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4342.473ANLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 143mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.65000 | $8.65 |
| 10 | $7.09000 | $70.90 |
| 100 | $5.83090 | $583.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.08666 | $2,543.33 |
| 1,000 | $4.79646 | $4,796.46 |
| 1,500 | $4.63468 | $6,952.02 |
| 2,500 | $4.43871 | $11,096.78 |
| 3,500 | $4.31433 | $15,100.16 |
| 5,000 | $4.18637 | $20,931.85 |
| 12,500 | $4.06906 | $50,863.25 |


